The TDK CSS280-12/J is a regulated AC/DC power supply with a single output voltage of 12V. It has a maximum output power of 280W and a maximum output current of 17.5A when cooled by convection, or 23.33A with forced air cooling. The power supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of -20°C to 70°C and has a typical efficiency of 91%. The unit is configured as a fixed output type and has a power indicator, with an input connector type of pin terminal block.
TDK CSS280-12/J technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 17.5(Convection)|23.33(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 280W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 3.5A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CSS280-12/J to view detailed technical specifications.
No datasheet is available for this part.