The CSS500-12/TI DC power supply from TDK has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a high efficiency of 87% and a maximum output current of 30A. The supply is isolated with a voltage of 4kV and has a maximum power dissipation of 360W. It is RoHS compliant and CE approved.
TDK CSS500-12/TI technical specifications.
| Approvals | CE |
| Current - Output 1 | 41.67A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 1.77inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 41.7A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CSS500 |
| Voltage - Output 1 | 12V |
| Weight | 2.151712oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-12/TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.