
Board mount DC/DC converter, 360W output power, 24V nominal output voltage, and 15A maximum output current. Features 92% efficiency, 4kV isolation voltage, and a wide operating temperature range from 0°C to 70°C. Chassis and panel mountable with dimensions of 7.28 inches length, 4.67 inches width, and 1.51 inches height. RoHS compliant and lead-free.
TDK CSS500-24 technical specifications.
| Current - Output 1 | 20.84A |
| Depth | 115.15mm |
| Efficiency | 92% |
| Height | 1.51inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 7.28inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 500W |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 360W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSS500 (500W) |
| Voltage - Output 1 | 24V |
| Weight | 1.896lb |
| Width | 4.67inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
