
AC/DC converter delivering 48V at up to 10.42A, with a maximum output power of 500W and a rated power of 360W. Features 4kV isolation voltage, 87% efficiency, and operates within a 96-264V AC input range. This chassis mount unit is designed for industrial applications, with a maximum operating temperature of 70°C and CE approval.
TDK CSS500-48/I technical specifications.
| Approvals | CE |
| Current - Output 1 | 10.42A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 9inch |
| Max Current Rating | 6A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 96V |
| Max Input Voltage | 264V |
| Min Input Voltage | 96V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 500W |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CSS500 |
| Voltage - Output 1 | 48V |
| Weight | 1.896lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-48/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
