TDK CSS500-48/SI technical specifications.
| Approvals | CE |
| Current - Output 1 | 10.42A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 4.75inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 360W |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CSS500 |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-48/SI to view detailed technical specifications.
No datasheet is available for this part.