TDK CSS500-54 technical specifications.
| Approvals | CE |
| Current - Output 1 | 9.26A |
| Efficiency | 87% |
| Height | 1.63inch |
| Isolation Voltage | 4kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 9.26A |
| Output Power | 360W |
| Output Voltage | 54V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CSS500 |
| Voltage - Output 1 | 54V |
| Weight | 12oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CSS500-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
