
60W AC/DC power supply, single output, 12V at 5A. This open-frame, regulated power supply features 8 pins for PCB mounting and a screw mounting style. With 86% typical efficiency and 4000VAC minimum isolation voltage, it operates from 0°C to 70°C and is suitable for medical applications. Maximum input current is 2A, with ripple and noise at 1%.
TDK CSS65-12 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 17.8 |
| Seated Plane Height (mm) | 30 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CSS65-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.