
65W AC/DC open-frame power supply with a single 36V, 1.81A regulated output. Features 8 pins, screw mounting, and a 101.6 x 50.8 x 17.8 mm package. Offers 87% typical efficiency and 4000VAC minimum isolation voltage, suitable for medical applications. Operates from 0°C to 70°C with a maximum input current of 2A.
TDK CSS65-36 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 17.8 |
| Seated Plane Height (mm) | 30 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 1.81A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK CSS65-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.