TDK CST103 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Width | 9.7 |
| Length | 9.7 |
| Input Voltage-Max | 5 |
| Manufacturer Series | CST103 |
| Height | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CST103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.