The CSW65-28/D from TDK is a commercial temperature AC/DC power supply module with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a JEDEC package code of R-XXMA-X and a terminal position of unspecified. The module has a single function and a single output. It can handle input voltages up to 305 volts and as low as 90 volts.
TDK CSW65-28/D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CSW65-28/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.