The CSW65-48 from TDK is a commercial-grade AC/DC power supply with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a single function and a single output. The power supply can handle input voltages between 90V and 305V. It is available in a JEDEC package code R-XXMA-X.
TDK CSW65-48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CSW65-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.