TDK CT0402M4G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Energy | 17J |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| RoHS Compliant | Yes |
| Series | CT Standard |
| Varistor Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK CT0402M4G to view detailed technical specifications.
No datasheet is available for this part.