TDK CT0402S11AG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Energy | 0.0075J |
| Max Surge Current | 20A |
| Max Varistor Voltage | 21.28V |
| Min Varistor Voltage | 15.73V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Varistor Voltage | 18.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK CT0402S11AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.