TDK CT0402S14AHSG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Energy | 0.03J |
| Max Surge Current | 2A |
| Max Varistor Voltage | 33V |
| Min Varistor Voltage | 23V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TDK CT0402S14AHSG to view detailed technical specifications.
No datasheet is available for this part.