
Surface mount SIDAC with a 22V varistor voltage and 10% tolerance, designed for surge protection. Features a 14V AC maximum voltage rating and 18V DC maximum voltage rating, with a clamping voltage of 40V and a maximum surge current of 30A. This component offers a 1A clamping current, 0.2J energy rating, and 100pF capacitance, housed in a compact 0603 package. Operating across a wide temperature range from -55°C to 125°C, it is lead-free, RoHS compliant, and meets UL94 V-0 flammability standards.
TDK CT0603K14G technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Depth | 0.8mm |
| Energy | 0.2J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 22V |
| Voltage Tolerance | 10% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK CT0603K14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
