TDK CT0805K11G technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Energy | 0.2J |
| Flammability Rating | UL94 V-0 |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Metal |
| Max Surge Current | 120A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CT0805K11G to view detailed technical specifications.
No datasheet is available for this part.