250W AC/DC power supply, single output, delivering 5V at 50A. Features 90% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -25°C to 70°C, with chassis or panel mount options. RoHS compliant.
TDK CUS250LD-5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 50A |
| Efficiency | 90% |
| Height | 1.18inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CUS250LD |
| Voltage - Output 1 | 5V |
| Weight | 1.543lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CUS250LD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.