TDK CUS600M-28/C technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 14.3(Convection)|21.5(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 602W |
| Efficiency | 96% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6A |
| Ripple & Noise | 360mV |
Download the complete datasheet for TDK CUS600M-28/C to view detailed technical specifications.
No datasheet is available for this part.