The CUS60M15/SF is a 15V 4A 60W open frame regulated AC/DC power supply from TDK. It operates within a temperature range of -20°C to 70°C and features a minimum isolation voltage of 4000VAC. The power supply has a high efficiency of 87.5% and low ripple and noise of 150mV. It is designed for medical applications and meets the requirements for a 3-year warranty.
TDK CUS60M15/SF technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 60mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 1.2A |
| Ripple & Noise | 150mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CUS60M15/SF to view detailed technical specifications.
No datasheet is available for this part.