This is a 3-output regulated AC/DC power supply from TDK, featuring output voltages of 5V, 12V, and -12V, with maximum output currents of 8A, 3A, and 1A. The supply has a maximum output power of 40W and an efficiency of 85% (typical). It also provides a minimum isolation voltage of 3000VAC and operates within a temperature range of -20°C to 70°C.
TDK CUT75-522/TB technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3|2 |
| Output Voltage | 5/12/-12|5/24V |
| Maximum Output Current | 8/3/1|8/1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 50mV/240mV/240mV|50mV/300mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV/600mV/600mV|100mV/750mV |
| Maximum Input Current | 2A |
| Ripple & Noise | 120mV/150mV/150mV|120mV/150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CUT75-522/TB to view detailed technical specifications.
No datasheet is available for this part.