TDK CXA-0538 technical specifications.
| Input Current | 1.7A |
| Logic Function | Inverter |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Voltage | 1.7kV |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TDK CXA-0538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.