TDK DCT20EFD-U32S003 technical specifications.
| Height | 12mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK DCT20EFD-U32S003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.