
The TDK DEA101910DT-6005A2 is a 200MHz phase shifter with a 0402 package and lead-free construction. It is designed for surface mount applications and is packaged in tape and reel format. The device is compliant with RoHS regulations and is suitable for use in RF and wireless IC applications.
TDK DEA101910DT-6005A2 technical specifications.
| Bandwidth | 200MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 1.81GHz |
| Insertion Loss | 0.4dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA101910DT-6005A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
