TDK DEA101910DT-6016A1 technical specifications.
| Bandwidth | 200MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 1.81GHz |
| Insertion Loss | 0.4dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA101910DT-6016A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
