
TDK's DEA160787LT-5032A1 is a 0603 surface mount filter with an impedance of 50 ohms and a frequency of 628.5 MHz. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The filter is available in a tape and reel packaging with 4000 units per package.
TDK DEA160787LT-5032A1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 628.5MHz |
| Impedance | 50R |
| Insertion Loss | 0.46dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA160787LT-5032A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.