TDK DEA160960LT-1169AA technical specifications.
| Bandwidth | 136MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Frequency | 892MHz |
| Insertion Loss | 0.73dB |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DEA |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA160960LT-1169AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.