RF Filter Low Pass 960MHz 698MHz to 960MHz 0.45dB 50Ohm SMD 4Pin 0603 T/R
TDK DEA160960LT-5059A1 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK DEA160960LT-5059A1 to view detailed technical specifications.
No datasheet is available for this part.