TDK DEA161453LT-1152 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | DEA |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK DEA161453LT-1152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.