
Surface mount RF band-pass filter operating at 2.45GHz, with a bandwidth of 100MHz spanning 2400MHz to 2500MHz. Features 50 Ohm impedance and a low insertion loss of 1.7dB. Encased in a compact 0603 (1608 metric) package, this RoHS compliant component is supplied on tape and reel for automated assembly. Designed for surface mounting with 4-pin termination, it operates within a temperature range of -40°C to 85°C.
TDK DEA162450BT-1260B2 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162450BT-1260B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
