
The DEA162450BT-1271A3 is a surface mount filter from TDK, featuring a 50 ohm impedance and 1.96 dB insertion loss at 2.45 GHz. It operates within a temperature range of -40°C to 85°C and is available in a 0603 package quantity of 4000. This filter is compliant with RoHS regulations and is suitable for use in various applications.
TDK DEA162450BT-1271A3 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.96dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA162450BT-1271A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.