TDK DEA200710LT-1238A1 technical specifications.
| Bandwidth | 240MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 590MHz |
| Height | 0.028inch |
| Impedance | 50R |
| Insertion Loss | 0.88dB |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA200710LT-1238A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
