
The DEA202450BT-1213C1 is a surface mount filter from TDK with a bandwidth of 100MHz and a frequency of 2.45GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This lead-free component is RoHS compliant and available in a package quantity of 2000 pieces per tape and reel.
TDK DEA202450BT-1213C1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA202450BT-1213C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
