TDK DEA202450BT-1283A2 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA202450BT-1283A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.