TDK DEA202450BT-2114F1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Insertion Loss | 2.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DEA |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA202450BT-2114F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.