TDK DEA202450BT-3030A1 technical specifications.
| Type | Band Pass |
| Center Frequency | 2450MHz |
| Bandwidth | 2400 to 2500MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.5dB |
| Minimum Return Loss | 10dB |
| Case Size | 0805 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK DEA202450BT-3030A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.