TDK DEA202450BT-7041E1 technical specifications.
| Bandwidth | 78MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.441GHz |
| Insertion Loss | 5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA202450BT-7041E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
