
The DEA252450BT-7012D1 is a surface mount filter with a bandwidth of 100MHz and a frequency of 2.45GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is lead free and RoHS compliant, packaged in a ROHS COMPLIANT PACKAGE-8. It is available in quantities of 2000 pieces per reel.
TDK DEA252450BT-7012D1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Height | 0.039inch |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA252450BT-7012D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
