
The DEA252450BT-7014D1 is a general filter from TDK with a bandwidth of 100MHz and an impedance of 50R. It is packaged in a 1008 case and is designed for surface mount applications. The filter operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a RoHS compliant package-8 configuration and is suitable for use in a variety of applications.
TDK DEA252450BT-7014D1 technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA252450BT-7014D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
