TDK DEA252593BT-2074A3 technical specifications.
| Bandwidth | 194MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.593GHz |
| Impedance | 50R |
| Insertion Loss | 1.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK DEA252593BT-2074A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
