TDK DIN01 technical specifications.
| Height | 113mm |
| Length | 128.1mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| RoHS | Compliant |
Download the complete datasheet for TDK DIN01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
