
AC/DC converter delivering 24V at 4.1A, offering 98.4W of output power. Features include 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for versatility with DIN rail and desktop mounting options, operating from -10°C to 70°C. This single-output power supply is CE approved and RoHS compliant.
TDK DLP100241/E technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.1A |
| Current Rating | 4.1A |
| Depth | 97mm |
| Efficiency | 85% |
| Frequency | 63Hz |
| Height | 3.82inch |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Current Rating | 2.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.1A |
| Max Output Power | 98.4W |
| Max Power Dissipation | 100W |
| Mount | DIN Rail, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.1A |
| Output Power | 98.4W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 132V |
| Weight | 1.19lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP100241/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
