
120W AC-DC DIN Rail Power Supply with 24V 5A output. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265VAC. Operates from -10°C to 60°C and is RoHS compliant.
TDK DLP120241/E technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Current Rating | 5A |
| Depth | 97mm |
| Efficiency | 85% |
| Frequency | 63Hz |
| Height | 3.82inch |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Current Rating | 2.4A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Max Output Voltage | 28V |
| Min Output Voltage | 21.6V |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 132V |
| Weight | 1.19lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP120241/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
