TDK DLP180241 technical specifications.
| Approvals | CE |
| Current - Output 1 | 7.5A |
| Efficiency | 87% |
| Height | 3.15inch |
| Isolation Voltage | 2kV |
| Length | 4.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DLP |
| Voltage - Output 1 | 24V |
| Weight | 1.72lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP180241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.