
180W AC-DC converter for DIN rail mounting, featuring a single 24V output with a maximum current of 7.5A. This power supply operates from 85-265V AC input, boasts 87% efficiency, and offers 3kV isolation voltage. It is RoHS compliant and designed for operation between -10°C and 60°C.
TDK DLP180241/E technical specifications.
| Approvals | CE |
| Current - Output 1 | 7.5A |
| Depth | 50mm |
| Efficiency | 87% |
| Height | 3.82inch |
| Isolation Voltage | 3kV |
| Length | 4.33inch |
| Max Current Rating | 2.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7.5A |
| Max Output Power | 180W |
| Max Power Dissipation | 180W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 180W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP |
| Voltage - Output 1 | 24V |
| Weight | 1.72lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP180241/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
