TDK DLP240241 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 110mm |
| Efficiency | 86% |
| Height | 4.72inch |
| Isolation Voltage | 2kV |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DLP |
| Voltage - Output 1 | 24V |
| Weight | 2.205lb |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP240241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
