
240W AC/DC DIN Rail Power Supply with a single 24V output, delivering up to 10A. Features 85-265VAC input voltage range, 86% efficiency, and 3kV isolation voltage. Operates from -10°C to 70°C, with dimensions of 97mm depth, 120mm width, and 110mm height. RoHS compliant and suitable for DIN rail or desktop mounting.
TDK DLP240241/E technical specifications.
| Current - Output 1 | 10A |
| Depth | 97mm |
| Efficiency | 86% |
| Frequency | 63Hz |
| Height | 4.33inch |
| Isolation Voltage | 3kV |
| Length | 4.72inch |
| Max Current Rating | 3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP240 (240W) |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 370V |
| Weight | 2.205lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP240241/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
