
75W AC/DC converter delivering a nominal 24V output at 3.1A. Features include 83% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates across a temperature range of -10°C to 70°C. This general-purpose power supply supports DIN rail and desktop mounting.
TDK DLP75241/E technical specifications.
| Current - Output 1 | 3.1A |
| Current Rating | 3.1A |
| Depth | 97mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 4.33inch |
| Isolation Voltage | 3kV |
| Length | 1.96inch |
| Max Current Rating | 1.7A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.1A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | DIN Rail, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.1A |
| Output Power | 74W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP75 (75W) |
| Voltage - Output 1 | 24V |
| Voltage Rating (AC) | 132V |
| Weight | 1.036lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DLP75241/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
