TDK DLPPU/E technical specifications.
| Current - Output 1 | 20A |
| Depth | 53.5mm |
| Length | 110mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 28W |
| Mount | DIN Rail |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP-PU |
| Voltage - Output 1 | 35V |
| Weight | 1.036lb |
| RoHS | Compliant |
Download the complete datasheet for TDK DLPPU/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.