Ferrite Core Toroid Core DNW45-Material 850nH 25%
TDK DNW45T3.94x1.27C-CN technical specifications.
| Type | Toroid Core |
| Typical Inductance | 850nH |
| Height | 1.78mm |
| Product Diameter | 3.94mm |
| Application | LAN Pulse Transformer |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK DNW45T3.94x1.27C-CN to view detailed technical specifications.
No datasheet is available for this part.