
100W AC-DC regulated power supply module, board mountable, delivering a stable 24V output at 4.2A. Features include 87% efficiency, 3kV isolation voltage, and a wide AC input range of 85V to 264V. Operating temperature range spans from -10°C to 71°C, with a compact footprint of 72.5mm x 96.7mm x 72.5mm. RoHS compliant.
TDK DPP100-24 technical specifications.
| Current - Output 1 | 4.2A |
| Current Rating | 4.2A |
| Depth | 96.7mm |
| Efficiency | 87% |
| Frequency | 63Hz |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 72.5mm |
| Max Current Rating | 1.2A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DPP (15-100W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 13.756845oz |
| Width | 2.86inch |
| RoHS | Compliant |
Download the complete datasheet for TDK DPP100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
